- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-1437652-4
5-1437652-4
TE Connectivity / AMP Brand
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 3 Positions - 22 AWG - 12 AWG - 10 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 3 Positions - 22 AWG - 12 AWG - 10 A.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 514376524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437652-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,002
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.768
100
$1.075
250
$1.054
500
$1.034
1,000
$1.015
2,500
$1.005
5,000
$1.002
7,500 +
$1.000
Click for Quote
Log in
to unlock special pricing