- Home ›
- All Products›
- 5-1437649-5
5-1437649-5
TE Connectivity / AMP Brand
4WWV-04-008=#4 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4WWV-04-008=#4 TRIBARRIER TERM
Search Keywords: 514376495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437649-5
-
Alias/AKA:4WWV-04-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Packaging Quantity:280
-
Packaging Method:Package
-
Screw Material:Steel
-
Bottom Termination Type:Solderless Wire Wrap
-
Circuit Application:Power
-
Number of Levels:1
-
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Top Termination Type:Wire Clamp Combo Head
-
Mounting Options:None
-
Contact Current Rating (Max):20 A
-
Screw Plating Material:Zinc
-
Housing Material:Polyamide
-
Barrier Strip Style:Tri-Barrier
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Number of Positions:4
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:150 V, 300 V
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Block Style:Flat Bottom with standoffs
-
Product Length:1.361 in, 34.57 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:4-40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,400
$4.46
2,800
$2.35
4,200
$1.62
5,600 +
$1.58
Click for Quote
Log in
to unlock special pricing