- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-1437644-9
TE Connectivity / AMP Brand
5-1437644-9
6 SERIES, .250 WIDE QC TABS
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Quick Connect Tab
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
- Block or Strip Style = Barrier Strips
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1437644-9 |
| Alias/AKA: | QC6-180-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 2.42 mm² |
| Color: | N/R |
-
This product is discontinued, but still in stock.