Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1437644-4

J8-2=J8-XX JUMPER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
J8-2=J8-XX JUMPER
Product Highlights:
  • Accessory Type = Jumper
  • Number of Circuits = 2
  • Tri-Barrier Block Series
  • Used With #8 Series
  • 11.10 mm Centerline
Search Keywords: 514376444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1437644-4
  • Alias/AKA:
    J8-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Jumper
  • Pitch:
    11.1 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1437644-4 RoHS compliant?
Yes, 5-1437644-4 is RoHS compliant.
What is the lead time for 5-1437644-4?
The standard lead time for 5-1437644-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,738
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
6 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4232
50
$1.2938
1,000
$1.2906
2,500
$1.2874
5,000
$1.2842
10,000
$0.6777
15,000
$0.4661
20,000 +
$0.4568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!