- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5-1437622-4
5-1437622-4
TE Connectivity / AMP Brand
KN501BA1/4=KNOB BLK/ALUM 1/4 I
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KN501BA1/4=KNOB BLK/ALUM 1/4 I
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Arrowhead
- Indicator Location = Top
- Color = Black-Natural
Search Keywords: 514376224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437622-4
-
Alias/AKA:KN501BA1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black/Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$6.22
50
$6.08
100
$5.99
250
$5.83
500
$5.76
1,000
$5.72
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing