- Home ›
- All Products›
- 5-1437595-9
5-1437595-9
TE Connectivity / AMP Brand
TRD11H10WL=ROCKER GOLD ON OFF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD11H10WL=ROCKER GOLD ON OFF
Search Keywords: 514375959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437595-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Type:Switch
-
Actuator Color:Black
-
Switch Contact Plating Material:Gold
-
Rocker Switch Voltage Rating:20 VDC
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Mounting Angle:Vertical
-
Rocker Switch LED:Without
-
VDE Tested:No
-
Termination Type:Wire Lugs
-
Rocker Switch Type:Power
-
Rocker Switch Contact Current Rating:.4 A
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Type:Top
-
Actuator Style:Rocker
-
Indicator/Imprint Legend:None
-
Lamp:Without
-
Operating Function:ON OFF (ON)
-
Process Sealed:No
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$67.79
125
$36.18
188
$25.39
250 +
$24.88
Click for Quote
Log in
to unlock special pricing