- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 5-1437595-2
5-1437595-2
TE Connectivity / AMP Brand
TRD11F10WL=SUB MINI ROCKER BLA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TRD11F10WL=SUB MINI ROCKER BLA
Product Highlights:
- Contact Rating = 0.4VA
- Single Pole - Double Throw Configuration (Pole-Throw)
- Gold Contact Plating
- TRD Series
- Operating Function = On None (On)
Search Keywords: 514375952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437595-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT