- Home ›
- All Products›
- 5-1437595-1
5-1437595-1
TE Connectivity / AMP Brand
TRD11F10QCLR2=SPDT MOM ROCKER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD11F10QCLR2=SPDT MOM ROCKER
Search Keywords: 514375951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437595-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Actuator Style:Rocker
-
Operating Function:On None (On)
-
Actuator Color:Black
-
Rocker Switch LED:With
-
Process Sealed:No
-
Product Type:Switch
-
LED Color:Red
-
Mounting Angle:Vertical
-
Actuator Type:Top
-
Rocker Switch Type:Power
-
Termination Type:Quick Connect
-
Indicator/Imprint Legend:None
-
VDE Tested:No
-
Lamp:Without
-
Rocker Switch Contact Current Rating:.4 A
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Gold
-
Rocker Switch Voltage Rating:20 VDC
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$124.93
125
$66.46
188
$45.59
250 +
$44.68
Click for Quote
Log in
to unlock special pricing