- Home ›
- All Products›
- 5-1437581-9
5-1437581-9
TE Connectivity / AMP Brand
ASF22GL=DPDT AUTOSLIDE L BEND
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF22GL=DPDT AUTOSLIDE L BEND
Search Keywords: 514375819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437581-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Mount Retention:Without
-
Termination Type:PC
-
Actuator Material:Nylon
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Operating Function:On On
-
Terminal Configuration:Standard
-
Slide Switch Mounting Angle:Right Angle
-
Number of Actuators:Single
-
Switch Contact Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Product Type:Switch
-
Slide Switch Voltage Rating:20 VDC
-
UL Flammability Rating:UL 94V-0
-
Actuator Color:White
-
Slide Switch Contact Current Rating:.4 A
-
Comment:Tape Seal, Closed (Sealed) Case
-
Grade:Telecom
-
Packaging Method:Tube
-
Switch Type:Slide
-
Stamped Marking:With
-
Slide Switch Mounting Type:Surface Mount
-
Switch Style:Auto-Insertable
-
Number of Slide Switch Positions:2
-
Actuator Style:Flush, Top
-
Threaded Case:Without
-
Length:.4 in, 10.16 mm
-
Actuator Length:.11 in, 2.79 mm
-
Width:.29 in, 7.37 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.