- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 5-1437580-4
TE Connectivity / AMP Brand
5-1437580-4
MSSA2350G=SLIDE 2 POLE/3 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437580-4
-
Alias/AKA:MSSA2350G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
91 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 9.35 x 22.4 mm