- Home ›
- All Products›
- 5-1437572-8
5-1437572-8
TE Connectivity / AMP Brand
TPD11FGRA2=SW P/B MOMENTARY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPD11FGRA2=SW P/B MOMENTARY
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 514375728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437572-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Number of Actuators:Single
-
Actuator Style:Round
-
Bushing Style:Unthreaded
-
Tactile:No
-
Actuator Material:Polyamide
-
Process Sealed:No
-
Case Material:Polyester
-
Snap Action:Without
-
Mounting Angle:Right Angle
-
Packaging Method:Bulk
-
Dust Proof:No
-
Termination Type:Printed Circuit
-
Ganged:No
-
Actuator Profile:Extended
-
Operating Function:Momentary
-
Illuminated:No
-
Low Profile:No
-
Switch Type:Pushbutton
-
Contact Base Material:Copper Alloy
-
ESD Grounding Terminal:Without
-
Support Bracket:Without
-
Temperature Rating:High
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Color:Red
-
Actuator Length:.158 in, 4.01 mm
-
Button Width:.13 in, 3.3 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Bushing Diameter:.25 in, 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
63
$17.63
125
$10.94
188
$8.64
250 +
$8.46
Click for Quote
Log in
to unlock special pricing