- Home ›
- All Products›
- 5-1437572-3
5-1437572-3
TE Connectivity / AMP Brand
TPD11CGRA6=TINY BUSHBUTTON
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPD11CGRA6=TINY BUSHBUTTON
Search Keywords: 514375723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437572-3
-
Alias/AKA:TPD11CGRA6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Material:Polyester
-
Snap Action:Without
-
Temperature Rating:High
-
Packaging Method:Bulk
-
Tactile:No
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Actuator Color:Blue
-
Bushing Style:Unthreaded
-
Actuator Profile:Extended
-
Mounting Angle:Right Angle
-
Actuator Style:Round
-
Dust Proof:No
-
Operating Function:NO, Momentary
-
Termination Type:Printed Circuit
-
Actuator Material:Polyamide
-
Comment:No center terminal
-
Low Profile:No
-
Support Bracket:Without
-
Ganged:No
-
Switch Type:Pushbutton
-
Number of Actuators:Single
-
Process Sealed:No
-
Switch Contact Plating Material:Gold over Nickel
-
Illuminated:No
-
Bushing Diameter:.25 in, 6.35 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Actuator Length:.158 in, 4.01 mm
-
Button Width:.13 in, 3.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
250
$21.52
500
$11.36
750
$7.81
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing