- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-1437567-9
5-1437567-9
TE Connectivity / AMP Brand
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose Piece
Search Keywords: 514375679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437567-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@115VAC 28 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 8 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose Piece
In Stock:
250
Minimum Order:
5