- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-1437567-4
TE Connectivity / AMP Brand
5-1437567-4
MPG206RPC=(MSPG) SW P/B DPDT P
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Not Tactile
- Double Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1437567-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Contact Rating @ Voltage: | 6A@125 VAC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 13 x 13 x 36.57 mm |