- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 5-1437565-0
5-1437565-0
TE Connectivity / AMP Brand
FSM6JSMATR=TACT SWITCH 6X6MIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSM6JSMATR=TACT SWITCH 6X6MIL
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 514375650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437565-0
-
Alias/AKA:FSM6JSMATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
750 -
Dimension:6 x 10 x 7.25 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,793
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.1794
1,500
$0.1745
3,000
$0.1702
5,250
$0.1688
7,500
$0.1680
25,500
$0.1671
50,250
$0.1663
100,500 +
$0.1654
Click for Quote
Log in
to unlock special pricing