- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-1437562-1
5-1437562-1
TE Connectivity / AMP Brand
TT23N2T=SW WITH 0.29" TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TT23N2T=SW WITH 0.29" TOGGLE
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 3 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 514375621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437562-1
-
Alias/AKA:TT23N2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.1 x 9.22 x 21.85 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
1
$18.85
5
$18.20
10
$17.76
25
$17.49
50
$17.24
100
$16.78
250 +
$16.56
Click for Quote
Log in
to unlock special pricing