- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5-1437561-1
5-1437561-1
TE Connectivity / AMP Brand
TT11EGPC1=SW TOGGLE W/GOLD PC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TT11EGPC1=SW TOGGLE W/GOLD PC
Product Highlights:
- TT (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 514375611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437561-1
-
Alias/AKA:TT11EGPC1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 5.99 x 19.94 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
63
$33.79
125
$18.03
188
$12.65
250 +
$12.40
Click for Quote
Log in
to unlock special pricing