Available Replacements
ROHs Equivalent
2-1571586-5 2-1571586-5 TE Connectivity / AMP Brand
2-1571586-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1437537-7

DIP SOCKET, 800 SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP SOCKET, 800 SERIES
Product Highlights:
  • DIP Socket
  • Number of Positions = 18
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 514375377
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437537-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Mating Alignment: With
Number of Rows: 2
Sleeve Plating Material: Tin-Lead
Insulation Resistance: 5000 MΩ
Packaging Quantity: 26
Connector Profile: Standard
Length: .9 in
Height above PC Board: .105 in, 2.67 mm
PCB Mount Retention: Without
Packaging Method: Box & Tube , Tube
Termination Post Length: .125 in, 3.18 mm
Mating Contact Type: Four-Fingered
Contact Type: Pin
Contact Fabrication: Screw Machine
Socket Style: Standard
Connector Mounting Type: Board Mount
Socket Type: DIP
Centerline (Pitch): .1 in, 2.54 mm
Contact Mating Area Plating Material: Gold
Leg Style: Straight
Contact Current Rating (Max): 3 A
Product Type: Socket
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Mating Area Plating Material Thickness: 25 µin
Frame Style: Ladder , Open
Housing Material: Polyester
Number of Positions: 18
UL Flammability Rating: UL 94V-0
PCB Mount Orientation: Vertical
Row-to-Row Spacing: .3 in, 7.62 mm
Contact Resistance: 10 mΩ
PCB Contact Termination Area Plating Material: Tin-Lead
Sleeve Material: Brass
Contact Base Material: Beryllium Copper
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Mating Alignment Type: Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-1437537-7 discontinued?
Yes, 5-1437537-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5-1437537-7?
The recommended replacement for 5-1437537-7 is 818-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 5-1437537-7 RoHS compliant?
No, 5-1437537-7 is not RoHS compliant.
What is the lead time for 5-1437537-7?
The standard lead time for 5-1437537-7 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$2.87
156
$2.81
260
$2.76
468
$2.71
1,040
$2.66
2,522
$2.47
5,018 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!