- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-1437536-5
TE Connectivity / AMP Brand
5-1437536-5
500 Series Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437536-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
-