- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-1437514-9
5-1437514-9
TE Connectivity / AMP Brand
8134-HC-12P2=HOLTITE CONTACT 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8134-HC-12P2=HOLTITE CONTACT 3
Product Highlights:
- Mating Pin Dia. Range = .89 - 1.14 mm
- Socket Length = 4.06 mm
- Gold Contact Spring Plating
- Production Application
- Without Sealant
Search Keywords: 514375149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437514-9
-
Alias/AKA:8134-HC-12P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
12,500
$1.735
25,000
$0.886
37,500
$0.603
50,000 +
$0.591
Click for Quote
Log in
to unlock special pricing