- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-1437508-0
5-1437508-0
TE Connectivity / AMP Brand
8059-2G9=TO5 PC SOCKET 230 GOL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
8059-2G9=TO5 PC SOCKET 230 GOL
Product Highlights:
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = 3.42 - 4.08 mm
Search Keywords: 514375080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437508-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,532
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.24
50
$8.94
100
$8.64
250
$8.31
500
$8.19
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing