- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-1437504-8
5-1437504-8
TE Connectivity / AMP Brand
Conn Transistor Socket SKT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Transistor Socket SKT
Search Keywords: 514375048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437504-8
-
Alias/AKA:8112-AG7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$23.21
25
$21.89
50
$21.02
100
$20.20
250
$19.90
500 +
$14.84
Click for Quote
Log in
to unlock special pricing