- Home ›
- All Products›
- 5-1437488-0
5-1437488-0
TE Connectivity / AMP Brand
7012X16CLL=21VDC 1.5-15 SEC,LL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012X16CLL=21VDC 1.5-15 SEC,LL
Search Keywords: 514374880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437488-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Delay Time:1.5 – 15 seconds
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$1,503.69
3
$1,061.43
4
$840.30
5 +
$823.49
Click for Quote
Log in
to unlock special pricing