- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1437470-3
5-1437470-3
TE Connectivity / AMP Brand
SSC12ACA=120V 50/60HZ 1/30 SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SSC12ACA=120V 50/60HZ 1/30 SEC
Product Highlights:
- SSC Specification Grade Timing Series
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A Resistive @ 28 VDC/120 VAC
Search Keywords: 514374703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437470-3
-
Alias/AKA:SSC12ACA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to 30 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,175.713
6
$1,068.830
13
$520.710
19
$367.530
25 +
$360.180
Click for Quote
Log in
to unlock special pricing