- Home ›
- All Products›
- 5-1437418-8
5-1437418-8
TE Connectivity / AMP Brand
J7240=SPADE JUMPER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J7240=SPADE JUMPER
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 40
- 500 Series Block Series
- Used With 500 Series Terminal Block, Used With SSB7
- 11.10 mm Centerline
Search Keywords: 514374188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437418-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Number of Positions:7
-
Packaging Quantity:1
-
Circuit Application:Power
-
Number of Rows:1
-
Centerline (Pitch):.438 in, 11.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$77.39
400
$39.54
600
$27.97
800 +
$27.42
Click for Quote
Log in
to unlock special pricing