- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1437394-5
5-1437394-5
TE Connectivity / AMP Brand
Connector Accessories NEMA End Section Polypropylene
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories NEMA End Section Polypropylene
Product Highlights:
- Accessory Type = End Section
- 700 Series Block Series
- Used With 700 Series Terminal Block (Polypropylene, Channel Mount)
- Block or Strip Style = NEMA
- Channel End Section Mount Type
Search Keywords: 514373945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437394-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Section
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT