- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-1437387-9
5-1437387-9
TE Connectivity / AMP Brand
Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact
Search Keywords: 514373879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437387-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Europa Terminal Blocks
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:12 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent