- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1437214-7
5-1437214-7
TE Connectivity / AMP Brand
FFC Jumper Cable 5Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 5Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 514372147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437214-7
-
Alias/AKA:FSK-24A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.84
100
$3.83
250
$3.81
500
$2.35
750
$1.86
1,000 +
$1.83
Click for Quote
Log in
to unlock special pricing