- Home ›
- All Products›
- 5-1437203-8
5-1437203-8
TE Connectivity / AMP Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 1.27 mm Centerline
- Kapton Insulation Material
- Insulation Length = 38.10 mm
- Pin Arrangement (Left) = D
- Pin Arrangement (Right) = D
Search Keywords: 514372038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437203-8
-
Alias/AKA:FSK-11.5D-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
189
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
473
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
473
$3.09
945
$1.91
1,418
$1.51
1,890 +
$1.48
Click for Quote
Log in
to unlock special pricing