- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1437187-8
5-1437187-8
TE Connectivity / AMP Brand
FST-22A-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FST-22A-12
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 514371878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437187-8
-
Alias/AKA:FST-22A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$12.10
100
$7.81
250
$7.50
625
$7.42
1,250
$7.34
1,875
$7.27
2,500 +
$7.20
Click for Quote
Log in
to unlock special pricing