- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1437186-2
TE Connectivity / AMP Brand
5-1437186-2
The 5-1437186-2 is a 6-conductor FLEXSTRIP® jumper with a 2.54 mm centerline, designed for flexible board-to-board connection ...
View Datasheet Ask the Datasheet Accessories Notify Me
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1437186-2 |
| Alias/AKA: | FST-21A-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Cable Pitch: | 2.54 mm |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 6 |
-
This product is discontinued, but still in stock.