- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1437186-1
5-1437186-1
TE Connectivity / AMP Brand
FFC Jumper Cable 59 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 59 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 514371861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437186-1
-
Alias/AKA:FST-21A-59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
250
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.