- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 5-1437180-9
5-1437180-9
TE Connectivity / AMP Brand
FFC Jumper Cable 24 1.27mm 28AWG Copper 1.6A 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 24 1.27mm 28AWG Copper 1.6A 200VAC
Search Keywords: 514371809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437180-9
-
Alias/AKA:FST-11A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately