- Home ›
- All Products›
- 5-1437163-9
5-1437163-9
TE Connectivity / AMP Brand
FSP-2.6B-30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-2.6B-30
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 15.87 mm
- Pin Arrangement (Left) = B
- Pin Arrangement (Right) = B
Search Keywords: 514371639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437163-9
-
Alias/AKA:FSP-2.625B-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Voltage:300 VAC
-
Number of Conductors:30
-
Number of Positions:30
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Contact Current Rating (Max):3 A
-
Pin Arrangement (Right):B
-
Pin Arrangement (Left):B
-
Compatible With Discrete Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Impedance:115 Ω
-
Product Length:.6 in, 15.24 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
375
$6.47
750
$3.43
1,125
$2.41
1,500 +
$2.36
Click for Quote
Log in
to unlock special pricing