- Home ›
- All Products›
- 5-1437131-3
5-1437131-3
TE Connectivity / AMP Brand
FSN-12A-15=NOMEX FS STD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSN-12A-15=NOMEX FS STD
Search Keywords: 514371313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437131-3
-
Alias/AKA:FSN-12A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:15
-
Connector & Contact Terminates To:Printed Circuit Board
-
Impedance:97 Ω
-
Pin Arrangement (Left):A
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
PCB Jumper & Shunt Assembly Type:Flat Flexible Strip Jumper
-
Flexible Strip Jumper Insulation Material:Nomex
-
Operating Voltage:300 VAC
-
Number of Conductors:15
-
Pin Arrangement (Right):A
-
Contact Current Rating (Max):2 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Wire Size:28 AWG, .08 mm²
-
Product Length:2 in, 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$9.19
1,000
$4.85
1,500
$3.34
2,000 +
$3.27
Click for Quote
Log in
to unlock special pricing