- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1437020-1
5-1437020-1
TE Connectivity / AMP Brand
609-1431HD=FSKT IDC S 14 SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
609-1431HD=FSKT IDC S 14 SR
Product Highlights:
- Accessory Type = Strain Relief
- 14 Positions
Search Keywords: 514370201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1437020-1
-
Alias/AKA:609-1431HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:22.35 x 14.48 x 6.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$2.026
500
$2.021
1,000
$2.016
2,000
$2.011
4,000
$1.065
6,000
$0.749
8,000 +
$0.734
Click for Quote
Log in
to unlock special pricing