- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 51426-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
51426-5
SAFE HIGH VOLTAGE PLUG
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
SAFE HIGH VOLTAGE PLUG
Product Highlights:
- Connector
- Plug
- Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
- Coaxial Cable Termination Type = Crimp
- Nickel Body Plating
Search Keywords: 514265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51426-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 200 °C
-
Dimension:14.42 mm
Product Guides
+
Frequently Asked Questions
Is 51426-5 discontinued?
Yes, 51426-5 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51426-5 RoHS compliant?
No, 51426-5 is not RoHS compliant.
What is the lead time for 51426-5?
The standard lead time for 51426-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.