- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423698-4
TE Connectivity / AMP Brand
5-1423698-4
A W6 series single-pole, 4A magnetic-hydraulic circuit breaker featuring a short delay curve and a white toggle actuator for s ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1423698-4 |
| Alias/AKA: | W69-X1T12-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 240,415 VAC |
| Number of Poles: | 3 |
| Current Rating: | 30 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
-
This product is discontinued, but still in stock.