- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423695-8
5-1423695-8
TE Connectivity / AMP Brand
Circuit Breaker Thermal 20A 250VAC 50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 20A 250VAC 50VDC
Search Keywords: 514236958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423695-8
-
Alias/AKA:W58-XB1C4A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$7.31
200
$4.50
300
$3.56
400 +
$3.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments