- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423695-3
5-1423695-3
TE Connectivity / AMP Brand
Circuit Breaker Thermal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal
Search Keywords: 514236953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423695-3
-
Alias/AKA:W58-X1101-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:N/A
-
Number of Poles:N/A
-
Current Rating:N/A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$5.00
200
$4.89
400
$4.74
800 +
$4.71
Click for Quote
Log in
to unlock special pricing