- Home ›
- All Products›
- 5-1423695-1
5-1423695-1
TE Connectivity / AMP Brand
W58-XB1A15B-20=CKTBKR,THERM,PB,QC.250,BU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W58-XB1A15B-20=CKTBKR,THERM,PB,QC.250,BU
Search Keywords: 514236951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Type:Push to Reset
-
Mounting Hardware Packaging:Bulk Unassembled
-
Illuminated:No
-
Mounting Bushing:7/16 x .5 [12.7mm] Long
-
Mounting Options:Two Hex Nuts/Lockwasher
-
Circuit Breaker Type:Thermal
-
Interrupt Capacity:2000A @ 50VDC or 1000A @ 250VAC
-
Trip Time at 200%:6 – 30 seconds
-
Circuit Function:Series Trip
-
Actuator Color:White
-
Current Rating:20 A
-
Stamped Marking Type:Red Rate Marking
-
Terminal Configuration:6.35 [.25] Straight Quick Connect Tab
-
Operating Voltage:250 VAC, 50 VDC
-
Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$4.82
200
$3.61
300
$3.38
400 +
$3.30
Click for Quote
Log in
to unlock special pricing