- Home ›
- All Products›
- 5-1423695-0
TE Connectivity / AMP Brand
5-1423695-0
Circuit Breaker Thermal 4A 250VAC 50VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1423695-0 |
| Alias/AKA: | W58-XB1A15B-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |