- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423674-4
5-1423674-4
TE Connectivity / AMP Brand
W54-XA1A99C10-25=CKTBKR,THERM,
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W54-XA1A99C10-25=CKTBKR,THERM,
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 25 Amps.
- Button Color = White, Plain, No Rate Marking
Search Keywords: 514236744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423674-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating:25 A
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
889
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$6.997
50
$5.322
100
$4.907
300
$4.270
500
$4.019
1,000
$3.699
2,500
$3.681
5,000 +
$3.662
Click for Quote
Log in
to unlock special pricing