- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423674-2
5-1423674-2
TE Connectivity / AMP Brand
W54-XA1A99C10-15=CKTBKR,THERM,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W54-XA1A99C10-15=CKTBKR,THERM,
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White, Plain, No Rate Marking
Search Keywords: 514236742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423674-2
-
Alias/AKA:W54-XA1A99C10-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating:15 A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Can Ship immediately
You may purchase all in-stock quantity of 268
Stock lot only:
268
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$5.346
50
$4.780
100
$4.710
250
$4.640
500
$2.860
750
$2.260
1,000 +
$2.210
Click for Quote
Log in
to unlock special pricing