- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423364-9
5-1423364-9
TE Connectivity / AMP Brand
W57-XB6A99C10-20=CKTBKR,THERM,PB,QC.250
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W57-XB6A99C10-20=CKTBKR,THERM,PB,QC.250
Product Highlights:
- W57 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 514233649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423364-9
-
Alias/AKA:W57-XB6A99C10-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.85
50
$2.55
200
$2.49
400
$2.44
600
$2.39
1,000
$2.24
2,600
$2.18
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing