- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423364-6
5-1423364-6
TE Connectivity / AMP Brand
W57-XB6A99C10-10=CKTBKR,THERM,PB,QC.250
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W57-XB6A99C10-10=CKTBKR,THERM,PB,QC.250
Product Highlights:
- W57 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 514233646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423364-6
-
Alias/AKA:W57-XB6A99C10-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,384
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.33
50
$2.98
200
$2.91
400
$2.85
600
$2.78
1,000
$2.60
2,600
$2.54
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing