- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5-1423364-5
5-1423364-5
TE Connectivity / AMP Brand
W57-XB6A99C10-7=CKTBKR,THERM,PB,QC.250
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W57-XB6A99C10-7=CKTBKR,THERM,PB,QC.250
Search Keywords: 514233645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423364-5
-
Alias/AKA:W57-XB6A99C10-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,142
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$6.71
50
$6.62
100
$6.52
200
$6.42
400
$3.95
600
$3.13
800 +
$3.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments