- Home ›
- All Products›
- 5-1423177-7
5-1423177-7
TE Connectivity / AMP Brand
ETR14B3AN004=RLY,NUC,ON,4P,24VDC,3SEC,MA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ETR14B3AN004=RLY,NUC,ON,4P,24VDC,3SEC,MA
Search Keywords: 514231777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423177-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Quick Connect Terminal
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Magnetic Blow-Out Device:With
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Product Type:Relay
-
Delay Time:.15 – 3 seconds
-
Product Category:Electromechanical Relays
-
Mode of Operation:Delay on Pull-In
-
Type of Control:Internal Potentiometer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,593.63
2
$2,463.95
5
$2,094.35
8
$2,028.48
10
$1,789.85
25
$1,431.89
50
$1,336.40
100 +
$1,288.69
Click for Quote
Log in
to unlock special pricing