- Home ›
- All Products›
- 5-1423166-8
5-1423166-8
TE Connectivity / AMP Brand
7024RH=RLY,STD,OFF,4P,60V,30M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7024RH=RLY,STD,OFF,4P,60V,30M
Search Keywords: 514231668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423166-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Timing Range (Off-Time):180 – 1800 seconds
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):5.82 x 3.25 x 3.32 in, 147.82 x 82.55 x 84.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,331.49
3
$1,278.24
5 +
$1,045.84
Click for Quote
Log in
to unlock special pricing