- Home ›
- All Products›
- 5-1423162-2
5-1423162-2
TE Connectivity / AMP Brand
7022AHI1=RLY,STD,OFF,2P,120VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022AHI1=RLY,STD,OFF,2P,120VAC
Search Keywords: 514231622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1423162-2
-
Alias/AKA:7022AHI1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:AC
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Timing Range (Off-Time):180 – 1800 seconds
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,037.65
3
$1,023.44
5 +
$815.02
Click for Quote
Log in
to unlock special pricing